Part Details for PLA0300050/AA by Amphenol Positronic
Overview of PLA0300050/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA0300050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6731
|
Newark | Rect Pwr Hood, 180Deg, Pet+Gf Rohs Compliant: Yes |Positronic PLA0300050/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$17.0400 / $22.4000 | Buy Now |
DISTI #
46AJ8203
|
Newark | Pla0300050/Aa |Positronic PLA0300050/AA Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $8.8200 | Buy Now |
DISTI #
4306-PLA0300050/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
123 In Stock |
|
$6.6971 / $11.2400 | Buy Now |
DISTI #
276-PLA0300050/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 4 |
|
$6.6900 / $11.2400 | Buy Now |
DISTI #
POSPLA0300050/AA
|
Heilind Electronics | POWER CONNECTOR 3 POSITION | Americas - 136 in Stock |
|
$7.4674 / $14.8401 | Buy Now |
DISTI #
PLA0300050/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.4900 | Buy Now |
DISTI #
POSPLA0300050/AA
|
Interstate Connecting Components | POWER CONNECTOR 3 POSITION | 408 |
|
$7.4674 / $14.8401 | Buy Now |
Part Details for PLA0300050/AA
PLA0300050/AA CAD Models
PLA0300050/AA Part Data Attributes
|
PLA0300050/AA
Amphenol Positronic
Buy Now
|
Compare Parts:
PLA0300050/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |