Part Details for PLA100F-12 by Cosel USA Inc
Overview of PLA100F-12 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA100F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2557-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
43 In Stock |
|
$48.3447 / $56.9800 | Buy Now |
DISTI #
436-PLA100F-12
|
Mouser Electronics | Switching Power Supplies 100W 12V 0.6-1.2A AC-DC Power Supply RoHS: Compliant | 12 |
|
$48.8500 / $56.9700 | Buy Now |
DISTI #
70282163
|
RS | Power Supply, AC-DC,12V,8.4A,115-264V In, Enclosed, Panel Mount, PFC,101W, PLA Series | Cosel U.S.A. Inc. PLA100F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$52.7100 / $56.9700 | Buy Now |
|
Future Electronics | PLA100F Series 100 W Single Output 12 V Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$52.4800 / $55.1000 | Buy Now |
DISTI #
000000000004045865
|
Sager | Switching Power Supplies 100W 12V 0.6-1.2A AC-DC Power Supply Min Qty: 1 | 40 |
|
$43.2800 / $44.4000 | Buy Now |
|
Neutron USA | AC-DC Power Supply Single output: 100.8W 12V 8.4A, Enclosed, Adj Vout, Input: 1-ph 85-264 VAC, 85%Eff, 1.61" X 3.82" X 4.29" | 50 |
|
$124.9900 | Buy Now |
Part Details for PLA100F-12
PLA100F-12 CAD Models
PLA100F-12 Part Data Attributes
|
PLA100F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA100F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module, 100.8W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 109 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.83% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.2121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 97 mm |