Part Details for PLA100F-24-N1 by Cosel USA Inc
Overview of PLA100F-24-N1 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for PLA100F-24-N1
PLA100F-24-N1 CAD Models
PLA100F-24-N1 Part Data Attributes
|
PLA100F-24-N1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA100F-24-N1
Cosel USA Inc
AC-DC Regulated Power Supply Module, 103.2W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 109 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 103.2 W | |
Width | 97 mm |