-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 100W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1545-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 16 Weeks Container: Box |
27 In Stock |
|
$48.3447 / $56.9800 | Buy Now |
DISTI #
436-PLA100F-24
|
Mouser Electronics | Switching Power Supplies 100W 24V 0.6-1.2A AC-DC Power Supply RoHS: Compliant | 120 |
|
$48.8500 / $56.9700 | Buy Now |
DISTI #
70282165
|
RS | Power Supply, AC-DC,24V,4.3A,115-264V In, Enclosed, Panel Mount, PFC,103W, PLA Series | Cosel U.S.A. Inc. PLA100F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$52.7100 / $56.9700 | Buy Now |
|
Future Electronics | PLA100F Series 100 W Single Output 24 V Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.3100 / $53.8700 | Buy Now |
DISTI #
000000000004087477
|
Sager | Switching Power Supplies 100W 24V 0.6-1.2A AC-DC Power Supply Min Qty: 1 | 133 |
|
$43.2800 / $44.4000 | Buy Now |
|
Neutron USA | Switching Power Supplies 100W 24V 0.6-1.2A AC-DC Power Supply | 50 |
|
$133.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLA100F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA100F-24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 100W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 109 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.2121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 97 mm |