Datasheets
PLA10AN1030R7R2B by:

Single Phase EMI Filter, 300V,

Part Details for PLA10AN1030R7R2B by Tokyo Parts Industrial Co Ltd

Overview of PLA10AN1030R7R2B by Tokyo Parts Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PLA10AN1030R7R2B

PLA10AN1030R7R2B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLA10AN1030R7R2B Part Data Attributes

PLA10AN1030R7R2B Tokyo Parts Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
PLA10AN1030R7R2B Tokyo Parts Industrial Co Ltd Single Phase EMI Filter, 300V,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOKYO PARTS INDUSTRIAL CO LTD
Reach Compliance Code compliant
Additional Feature INDUCTANCE 10 MILLI HENRY; STANDARD WINDING TYPE
Filter Type SINGLE PHASE EMI FILTER
Height 17.5 mm
Insulation Resistance-Min 100 MΩ
JESD-609 Code e2
Length 18 mm
Mounting Type THROUGH HOLE MOUNT
Operating Temperature-Max 120 °C
Operating Temperature-Min -25 °C
Packing Method BOX
Rated Current 0.7 A
Rated Voltage 300 V
Terminal Finish Tin/Copper (Sn/Cu)
Width 16 mm

Alternate Parts for PLA10AN1030R7R2B

This table gives cross-reference parts and alternative options found for PLA10AN1030R7R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA10AN1030R7R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLA10AN1030R7R2 Single Phase EMI Filter, 300V, Tokyo Parts Industrial Co Ltd PLA10AN1030R7R2B vs PLA10AN1030R7R2

PLA10AN1030R7R2B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLA10AN1030R7R2B by Tokyo Parts Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLA10AN1030R7R2B by Tokyo Parts Industrial Co Ltd

Select Manufacturer
Which Manufacturer of PLA10AN1030R7R2B would you like to use for your alert(s)?
  • Please alert me when PLA10AN1030R7R2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLA10AN1030R7R2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLA10AN1030R7R2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLA10AN1030R7R2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLA10AN1030R7R2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLA10AN1030R7R2B by Tokyo Parts Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: