Part Details for PLA10AN3621R0D2B by Murata Manufacturing Co Ltd
Overview of PLA10AN3621R0D2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLA10AN3621R0D2B
PLA10AN3621R0D2B CAD Models
PLA10AN3621R0D2B Part Data Attributes:
|
PLA10AN3621R0D2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AN3621R0D2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 300V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INDUCTANCE 3.6 MILLI HENRY; SECTIONAL WINDING TYPE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |