Part Details for PLA15F-12 by Cosel USA Inc
Overview of PLA15F-12 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA15F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1539-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$18.5997 / $23.4200 | Buy Now |
DISTI #
436-PLA15F-12
|
Mouser Electronics | Switching Power Supplies 15W 12V 1.3A RoHS: Compliant | 3 |
|
$19.1500 / $22.3300 | Buy Now |
DISTI #
70394112
|
RS | Power Supply, AC-DC,12V,1.3A,115-264V In, Enclosed, Pnl Mnt, Embedded,16W, PLA Series | Cosel U.S.A. Inc. PLA15F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$21.1200 / $23.4700 | Buy Now |
|
Future Electronics | Power Supply, AC-DC, Switching, 12V@1.3A, 15W, PLA Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$20.5600 / $21.5900 | Buy Now |
DISTI #
000000000005190017
|
Sager | Switching Power Supplies 15W 12V 1.3A Min Qty: 1 | 18 |
|
$17.8100 / $18.2700 | Buy Now |
DISTI #
C1S151100172495
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W RoHS: Compliant | 535 |
|
$22.0000 / $22.7000 | Buy Now |
|
Neutron USA | AC-DC Power Supply Single output: 15.6W 12V 1.3A, Enclosed, 78%Eff, OCP, OVP, Input: 1-phase 85-264 VAC | 19 |
|
$89.4900 | Buy Now |
Part Details for PLA15F-12
PLA15F-12 CAD Models
PLA15F-12 Part Data Attributes
|
PLA15F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA15F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 78.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 80 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.8333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 39 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 73 mm |