There are no models available for this part yet.
Overview of PLA15F-15 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLA15F-15 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2559-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$18.6092 / $23.0100 | Buy Now | |
DISTI #
436-PLA15F-15
|
Mouser Electronics | Switching Power Supplies 15W 15V 1A RoHS: Compliant | 8 |
|
$19.1500 / $22.3300 | Buy Now | |
DISTI #
70394113
|
RS | Power Supply, AC-DC,15V,1A,115-264V In, Enclosed, Pnl Mnt, Embedded,15W, PLA Series | Cosel U.S.A. Inc. PLA15F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$21.5000 / $23.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$17.4100 | Buy Now | ||
DISTI #
54691807
|
Verical | AC/DC Power Supply Single-OUT 15V 1A 15W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$27.0000 | Buy Now | |
DISTI #
000000000005190018
|
Sager | Switching Power Supplies 15W 15V 1A Min Qty: 1 | 14 |
|
$17.8100 / $18.2700 | Buy Now | |
DISTI #
C1S151100172501
|
Chip1Stop | AC/DC Power Supply Single-OUT 15V 1A 15W RoHS: Compliant Container: Bulk | 3 |
|
$21.6000 | Buy Now | |
Neutron USA | AC-DC Power Supplies 15W 15V 1A, Enclosed, Chassis Mount | 26 |
|
$95.2000 | Buy Now |
CAD Models for PLA15F-15 by Cosel USA Inc
Part Data Attributes for PLA15F-15 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, EN
|
Efficiency (Main Output)
|
79.5%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
80 mm
|
Line Regulation-Max
|
0.009%
|
Load Regulation-Max
|
0.8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.10605 Vrms
|
Seated Height-Max
|
39 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.2 s
|
Width
|
73 mm
|