Part Details for PLA194STR by IXYS Corporation
Overview of PLA194STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLA194STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PLA194STR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 600V 100mA 5000Vrms Isolation RoHS: Compliant | 0 |
|
$1.9200 / $1.9900 | Order Now |
DISTI #
PLA194STR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 600V 100mA 5000Vrms Isolation Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8600 / $1.9700 | Buy Now |
DISTI #
PLA194STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 130mA, max.600VAC Min Qty: 1000 | 0 |
|
$2.4900 | RFQ |
Part Details for PLA194STR
PLA194STR CAD Models
PLA194STR Part Data Attributes
|
PLA194STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PLA194STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00044 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR |