Part Details for PLA300F-24-U by Cosel USA Inc
Overview of PLA300F-24-U by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLA300F-24-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA300F-24-U-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$136.7700 | Buy Now |
DISTI #
436-PLA300F-24-U
|
Mouser Electronics | Switching Power Supplies 300W 24V 1.7-3.4A LowInput VoltageStop RoHS: Compliant | 0 |
|
$119.9300 / $136.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.2300 | Buy Now |
DISTI #
000000000003618628
|
Sager | Switching Power Supplies 300W 24V 1.7-3.4A LowInput VoltageStop Min Qty: 1 | 0 |
|
$118.4000 / $120.0300 | Buy Now |
|
Neutron USA | Switching Power Supply 300W 24V 12.5A, Low Input Voltage Stop | 10 |
|
$318.4100 | Buy Now |
Part Details for PLA300F-24-U
PLA300F-24-U CAD Models
PLA300F-24-U Part Data Attributes
|
PLA300F-24-U
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA300F-24-U
Cosel USA Inc
AC-DC Regulated Power Supply Module, 300W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190 mm | |
Line Regulation-Max | 0.23% | |
Load Regulation-Max | 0.62% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.063 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s | |
Width | 102 mm |