Part Details for PLA300F-24 by Cosel USA Inc
Overview of PLA300F-24 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLA300F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1552-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 16 Weeks Container: Box |
155 In Stock |
|
$92.5880 / $109.4200 | Buy Now |
DISTI #
436-PLA300F-24
|
Mouser Electronics | Switching Power Supplies 300W 24V 1.7-3.4A AC-DC Power Supply RoHS: Compliant | 255 |
|
$95.9500 / $107.7600 | Buy Now |
DISTI #
70161234
|
RS | Power Supply, AC-DC,24V,12.5A,115-264V In, Enclosed, Panel Mnt, PFC,300W, PLA Series | Cosel U.S.A. Inc. PLA300F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 405 |
|
$103.8000 / $111.6100 | Buy Now |
|
Future Electronics | PLA300F Series 300 W Single Output 24 V Enclosed AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$101.2400 / $106.3000 | Buy Now |
|
Quest Components | AC-DC POWER FACTOR CORRECTION MODULE, 300W | 48 |
|
$108.1900 / $139.6000 | Buy Now |
DISTI #
000000000003618625
|
Sager | Switching Power Supplies 300W 24V 1.7-3.4A AC-DC Power Supply Min Qty: 1 | 140 |
|
$94.7200 / $96.0200 | Buy Now |
|
Neutron USA | AC-DC Power Supply Single output: 300W 24V 12.5A, Enclosed, Adj Vout, Input: 1-Ph 85-264 VAC, 86%Eff for AC 230V | 50 |
|
$249.9900 | Buy Now |
Part Details for PLA300F-24
PLA300F-24 CAD Models
PLA300F-24 Part Data Attributes
|
PLA300F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA300F-24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 300W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190 mm | |
Line Regulation-Max | 0.23% | |
Load Regulation-Max | 0.62% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.063 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s | |
Width | 102 mm |