Part Details for PLA300F-36-C by Cosel USA Inc
Overview of PLA300F-36-C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PLA300F-36-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA300F-36-C-ND
|
DigiKey | AC/DC CONVERTER 36V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$136.7700 | Buy Now |
DISTI #
436-PLA300F-36-C
|
Mouser Electronics | Switching Power Supplies 300W 36V 1.7-3.4A w/coating RoHS: Compliant | 0 |
|
$119.9300 / $136.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$108.2300 | Buy Now |
DISTI #
000000000003618631
|
Sager | Switching Power Supplies 300W 36V 1.7-3.4A w/coating Min Qty: 1 | 0 |
|
$118.4000 / $120.0300 | Buy Now |
Part Details for PLA300F-36-C
PLA300F-36-C CAD Models
PLA300F-36-C Part Data Attributes
|
PLA300F-36-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA300F-36-C
Cosel USA Inc
AC-DC Regulated Power Supply Module, 302.4W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 190 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 302.4 W | |
Width | 102 mm |