Part Details for PLA30F-24 by Cosel USA Inc
Overview of PLA30F-24 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA30F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1542-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$24.7167 / $30.0100 | Buy Now |
DISTI #
436-PLA30F-24
|
Mouser Electronics | Switching Power Supplies 30W 24V 1.3A RoHS: Compliant | 93 |
|
$24.7100 / $26.6700 | Buy Now |
DISTI #
70394118
|
RS | Power Supply, AC-DC,24V,1.3A,115-264V In, Enclosed, Pnl Mnt, Embedded,31W, PLA Series | Cosel U.S.A. Inc. PLA30F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$27.2800 / $30.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$22.7100 | Buy Now |
DISTI #
000000000005190023
|
Sager | Switching Power Supplies 30W 24V 1.3A Min Qty: 1 | 100 |
|
$23.2300 / $23.8400 | Buy Now |
DISTI #
C1S151100172565
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 1.3A 31.2W RoHS: Compliant | 552 |
|
$22.1000 / $30.2000 | Buy Now |
|
Neutron USA | AC-DC Power Supply Single output: 31.2W 24V 1.3A, Enclosed, Adj Vout, Chassis Mt, Input: 1-Ph 85-264VAC, 83.5%Eff for AC 230V | 50 |
|
$59.9900 | Buy Now |
Part Details for PLA30F-24
PLA30F-24 CAD Models
PLA30F-24 Part Data Attributes
|
PLA30F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA30F-24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 31.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 82.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 88 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s | |
Width | 38 mm |