Part Details for PLA600F-12 by Cosel USA Inc
Overview of PLA600F-12 by Cosel USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PLA600F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1554-ND
|
DigiKey | AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
73 In Stock |
|
$146.6318 / $167.5800 | Buy Now |
DISTI #
436-PLA600F-12
|
Mouser Electronics | Switching Power Supplies 600W 12V 3.2-6.7A AC-DC Power Supply RoHS: Compliant | 4 |
|
$151.0600 / $167.5800 | Buy Now |
DISTI #
70161238
|
RS | Power Supply, AC-DC,12V,50A,115-264V In, Enclosed, DIN Rail, PFC,600W, PLA Series | Cosel U.S.A. Inc. PLA600F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$169.2600 | Buy Now |
|
Future Electronics | PLA600F Series 600 W Single Output 12 V Enclosed AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$159.1500 / $167.1100 | Buy Now |
DISTI #
30576050
|
Verical | AC/DC Power Supply Single-OUT 12V 50A 600W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$200.0000 | Buy Now |
DISTI #
000000000003618644
|
Sager | Switching Power Supplies 600W 12V 3.2-6.7A AC-DC Power Supply Min Qty: 1 | 16 |
|
$137.8300 / $141.4100 | Buy Now |
DISTI #
C1S151100169136
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 50A 600W RoHS: Compliant Container: Bulk | 2 |
|
$160.0000 | Buy Now |
DISTI #
C1S151100130231
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 50A 600W RoHS: Compliant | 1 |
|
$167.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 600W 12V 3.2-6.7A AC-DC Power Supply | 50 |
|
$399.5900 | Buy Now |
Part Details for PLA600F-12
PLA600F-12 CAD Models
PLA600F-12 Part Data Attributes
|
PLA600F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA600F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module, 600W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 215 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Warm-up Time | 0.3 s | |
Width | 120 mm |