Part Details for PLA600F-15-G by Cosel USA Inc
Overview of PLA600F-15-G by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PLA600F-15-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA600F-15-G-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$209.4700 | Buy Now |
DISTI #
436-PLA600F-15-G
|
Mouser Electronics | Switching Power Supplies 600W 15V 3.2-6.7A Low Leakage Current RoHS: Compliant | 0 |
|
$189.8000 / $209.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$168.3400 | Buy Now |
DISTI #
000000000003618650
|
Sager | Switching Power Supplies 600W 15V 3.2-6.7A Low Leakage Current Min Qty: 1 | 0 |
|
$184.1700 / $186.7000 | Buy Now |
Part Details for PLA600F-15-G
PLA600F-15-G CAD Models
PLA600F-15-G Part Data Attributes
|
PLA600F-15-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA600F-15-G
Cosel USA Inc
AC-DC Regulated Power Supply Module, 600W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 215 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Width | 120 mm |