There are no models available for this part yet.
Overview of PLA600F-48-G by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PLA600F-48-G by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLA600F-48-G-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$209.4700 | Buy Now | |
DISTI #
436-PLA600F-48-G
|
Mouser Electronics | Switching Power Supplies 600W 48V 3.2-6.7A Low Leakage Current RoHS: Compliant | 0 |
|
$189.8000 / $209.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$168.3400 | Buy Now | ||
DISTI #
000000000003618663
|
Sager | Switching Power Supplies 600W 48V 3.2-6.7A Low Leakage Current Min Qty: 1 | 0 |
|
$184.1700 / $186.7000 | Buy Now | |
DISTI #
C1S151100136545
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes | 2 |
|
$167.0000 | Buy Now |
CAD Models for PLA600F-48-G by Cosel USA Inc
Part Data Attributes for PLA600F-48-G by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CSA, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
Length
|
215 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
52.8 V
|
Output Voltage-Min
|
43.2 V
|
Output Voltage-Nom
|
48 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
600 W
|
Width
|
120 mm
|