Part Details for PLAA1522R0R01B1 by Murata Manufacturing Co Ltd
Overview of PLAA1522R0R01B1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLAA1522R0R01B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for PLAA1522R0R01B1
PLAA1522R0R01B1 CAD Models
PLAA1522R0R01B1 Part Data Attributes:
|
PLAA1522R0R01B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLAA1522R0R01B1
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 250V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 16 mm |