Part Details for PLB3-048 by Altech Corporation
Overview of PLB3-048 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB3-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB3-048-ND
|
DigiKey | PILOT LIGHT 30 MM FIL GRN 48 V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0900 | Buy Now |
DISTI #
845-PLB3048
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, 30 mm, Fil, | 0 |
|
$8.0900 | Order Now |
DISTI #
71756356
|
RS | Pilot Light, 30 mm, Fil, | Altech Corp PLB3-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $9.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1900 / $10.8400 | Buy Now |