There are no models available for this part yet.
Overview of PLB5LB-110 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PLB5LB-110 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM3441
|
Newark | Pilot Light, Led, Amber, 30Mm, 110Vac, Led Color:Amber, Operating Voltage:110Vac, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Nema 4X, Product Range:Plb Series Rohs Compliant: Yes |Altech PLB5LB-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $23.5900 | Buy Now | |
DISTI #
PLB5LB-110-ND
|
DigiKey | PILOT LIGHT 30 MM LED AMBER 110 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9400 | Buy Now | |
DISTI #
845-PLB5LB-110
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Metal Pilot Lgt Amber 110VAC/DC RoHS: Compliant | 0 |
|
$18.2900 / $19.4900 | Order Now | |
DISTI #
70156656
|
RS | Panel Mount Indicator LED 30mm 110VAC Amber Screw Relampable PLB Series | Altech Corp PLB5LB-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 |
|
$16.8600 / $19.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5900 / $19.3100 | Buy Now | ||
Powell Electronics | Pilot Light, 30 mm, LED, Min Qty: 1 | 24 |
|
$18.2800 | Buy Now | ||
DISTI #
10101889
|
TestEquity LLC | Altech PLB5LB-110 Metal Pilot Lights, Amber, LED Bulb, 110V AC, 30mm | 0 |
|
$21.0900 | Buy Now |