Part Details for PLB60B05FSE35A by SEPA Europe GmbH
Overview of PLB60B05FSE35A by SEPA Europe GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB60B05FSE35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6788
|
Newark | Dc Fan, 60Mm, 4000Rpm, 5V, 0.23A Rohs Compliant: Yes |Sepa PLB60B05FSE35A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$13.6000 / $20.1000 | Buy Now |
DISTI #
82B291
|
Bürklin Elektronik | DC axial fan, 5 V, 60 x 60 x 15 mm, 28 m³/h, 28 dB, ball bearing, SEPA, PLB60B05FSE35A Min Qty: 1 | 1 |
|
$13.1986 / $18.9234 | Buy Now |