Part Details for PLB7LB-110 by Altech Corporation
Overview of PLB7LB-110 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB7LB-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB7LB-110-ND
|
DigiKey | PILOT LIGHT 30 MM LED CLEAR 110 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0200 | Buy Now |
DISTI #
845-PLB7LB110
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, 30 mm, LED, | 0 |
|
$30.0100 / $30.0200 | Order Now |
DISTI #
71756388
|
RS | Pilot Light, 30 mm, LED, | Altech Corp PLB7LB-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$29.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4400 / $40.2400 | Buy Now |
DISTI #
10101897
|
TestEquity LLC | Altech PLB7LB-110 Metal Pilot Lights, Clear, LED Bulb, 110V AC, 30mm | 0 |
|
$43.9700 | Buy Now |