Part Details for PLBR00300 by ITT Interconnect Solutions
Overview of PLBR00300 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLBR00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2807-ND
|
DigiKey | CONN STRAIN RELIEF BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$7.6050 / $8.4100 | Buy Now |
DISTI #
PLBR00300
|
Avnet Americas | - Bulk (Alt: PLBR00300) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6375 / $6.4195 | Buy Now |
DISTI #
965-PLBR00300
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$4.9000 / $6.6500 | Order Now |
DISTI #
ITTPLBR00300
|
Heilind Electronics | PLBR00300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7600 / $6.9400 | Buy Now |
DISTI #
ITTPLBR00300
|
Interstate Connecting Components | PLBR00300 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7600 / $6.9400 | Buy Now |