There are no models available for this part yet.
Overview of PLBR60550 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for PLBR60550 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-2831-ND
|
DigiKey | CONN STRAIN RELIEF BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$7.0396 / $8.2400 | Buy Now | |
DISTI #
PLBR60550
|
Avnet Americas | Bend Relief for PL Series Plastic Push Pull Interconnects Silicone Blue - Bulk (Alt: PLBR60550) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5625 / $6.2900 | Buy Now | |
DISTI #
965-PLBR60550
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$4.8000 / $6.5200 | Order Now | |
DISTI #
ITTPLBR60550
|
Heilind Electronics | PUSH-PULL BEND RELIEF BLUE 132045-6055 | Americas - 0 in Stock |
|
$4.8316 / $5.4807 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6600 / $6.8000 | Buy Now | ||
DISTI #
ITTPLBR60550
|
Interstate Connecting Components | PUSH-PULL BEND RELIEF BLUE 132045-6055 | 0 |
|
$4.8316 / $5.4807 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.6600 / $6.8000 | Buy Now |
CAD Models for PLBR60550 by ITT Interconnect Solutions
Part Data Attributes for PLBR60550 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Support Type
|
CONNECTOR ACCESSORY
|