Part Details for PLC-45-27 by Mean Well
Overview of PLC-45-27 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-45-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3793-ND
|
DigiKey | LED DRVR CC AC/DC 20.25-27V 1.7A Min Qty: 30 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$40.7293 | Buy Now |
DISTI #
PLC-45-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLC-45-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$35.2500 / $47.7400 | Buy Now |
DISTI #
709-PLC45-27
|
Mouser Electronics | LED Power Supplies 45.9W 27V 1.7A RoHS: Compliant | 6 |
|
$40.2900 / $47.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@1.7A - 45.9W RoHS: Compliant |
10 In Stock |
|
$36.6200 / $43.1700 | Buy Now |
DISTI #
PLC-45-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLC-45-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$35.2500 / $47.7400 | Buy Now |
DISTI #
PLC-45-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLC-45-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$35.2500 / $47.7400 | Buy Now |
DISTI #
000000000003772114
|
Sager | LED Power Supplies 45.9W 27V 1.7A Min Qty: 1 | 0 |
|
$36.7900 / $41.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 27V@1.7A - 45.9W RoHS: Compliant |
10 In Stock |
|
$36.6200 / $43.1700 | Buy Now |
Part Details for PLC-45-27
PLC-45-27 CAD Models
PLC-45-27 Part Data Attributes
|
PLC-45-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLC-45-27
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |