Part Details for PLC-RPT- 24DC/21-21AU by Phoenix Contact
Overview of PLC-RPT- 24DC/21-21AU by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-RPT- 24DC/21-21AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0396
|
Newark | Power Rly, Dpdt, 24Vdc, 0.05A, Din Rail Rohs Compliant: Yes |Phoenix Contact PLC-RPT- 24DC/21-21AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $20.9900 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
30 In Stock |
|
$20.4900 / $25.4400 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
30 In Stock |
|
$20.4900 / $25.4400 | Buy Now |