Part Details for PLC-RPT-120UC/21-21 by Phoenix Contact
Overview of PLC-RPT-120UC/21-21 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-RPT-120UC/21-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 120 V AC/DC RoHS: Compliant |
31 In Stock |
|
$21.8200 / $27.6100 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 2 PDTs - input voltage 120 V AC/DC RoHS: Compliant |
31 In Stock |
|
$21.8200 / $27.6100 | Buy Now |