Part Details for PLC-RPT-120UC/21 by Phoenix Contact
Overview of PLC-RPT-120UC/21 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-RPT-120UC/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 120 V AC/110 V DC RoHS: Compliant |
23 In Stock |
|
$15.9800 / $24.1000 | Buy Now |
DISTI #
PLC-RPT-120UC/21
|
TME | Relay: interface, SPDT, Ucoil: 120VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$18.8100 / $21.8500 | RFQ |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 120 V AC/110 V DC RoHS: Compliant |
23 In Stock |
|
$15.9800 / $24.1000 | Buy Now |