Part Details for PLC-RPT-24DC/21HC/EX by Phoenix Contact
Overview of PLC-RPT-24DC/21HC/EX by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC-RPT-24DC/21HC/EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant | 0 |
|
$25.6100 / $33.3400 | Buy Now |
DISTI #
2909532
|
TTI | Industrial Relays PLC-RPT-24DC/21HC/EX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$26.0500 / $33.0200 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant | 0 |
|
$25.6100 / $33.3400 | Buy Now |