Part Details for PLC-RSC- 24DC/21-21/EX by Phoenix Contact
Overview of PLC-RSC- 24DC/21-21/EX by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-RSC- 24DC/21-21/EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact - 2 changeover contacts - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. |
93 In Stock |
|
$22.9300 / $29.4100 | Buy Now |
DISTI #
71293410
|
Verical | Relay Module Screw Connection Terminal DPDT Min Qty: 2 Package Multiple: 1 | Americas - 93 |
|
$29.8013 / $36.9009 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact - 2 changeover contacts - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. |
93 In Stock |
|
$22.9300 / $29.4100 | Buy Now |