Part Details for PLC-RSC- 24DC/21-21AU by Phoenix Contact
Overview of PLC-RSC- 24DC/21-21AU by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-RSC- 24DC/21-21AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
54 In Stock |
|
$19.7900 / $27.1000 | Buy Now |
DISTI #
78970039
|
Verical | Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module Min Qty: 2 Package Multiple: 1 | Americas - 52 |
|
$24.1181 / $34.0025 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
54 In Stock |
|
$19.7900 / $27.1000 | Buy Now |