Part Details for PLC-V8L/FLK14/OUT by Phoenix Contact
Overview of PLC-V8L/FLK14/OUT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for PLC-V8L/FLK14/OUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching RoHS: Compliant |
10 In Stock |
|
$67.3500 / $90.5500 | Buy Now |
|
Master Electronics | V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching RoHS: Compliant |
10 In Stock |
|
$67.3500 / $90.5500 | Buy Now |