Datasheets
PLC1506 by:

Yagi Antenna, 7.1dB Gain

Part Details for PLC1506 by TE Connectivity

Overview of PLC1506 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Robotics and Drones

Price & Stock for PLC1506

Part # Distributor Description Stock Price Buy
DISTI # PLC1506-ND
DigiKey RF ANT 154MHZ YAGI UHF BRKT 66" Min Qty: 1 Lead time: 8 Weeks Container: Bulk 1
In Stock
  • 1 $262.2400
$262.2400 Buy Now
DISTI # 000000000003704082
Sager Antennas Yagi,PLC,150-158MHz 0
Buy Now

Part Details for PLC1506

PLC1506 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLC1506 Part Data Attributes

PLC1506 TE Connectivity
Buy Now Datasheet
Compare Parts:
PLC1506 TE Connectivity Yagi Antenna, 7.1dB Gain
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Gain 7.1 dB
RF/Microwave Device Type YAGI ANTENNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLC1506 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLC1506 by TE Connectivity

  • Please alert me when PLC1506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLC1506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLC1506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLC1506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLC1506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLC1506 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: