Part Details for PLC4S-S10-M30 by Panduit Corp
Overview of PLC4S-S10-M30 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC4S-S10-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H6384
|
Newark | Clamp Tie, 15.0L (381Mm), #10 (M5) Screw Rohs Compliant: Yes |Panduit PLC4S-S10-M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0" (381mm) length, heat stabilized nylon 6.6, black. RoHS: Compliant |
865 In Stock |
|
$0.6700 / $0.8520 | Buy Now |
DISTI #
000000000000629310
|
Sager | Cable Tie Mounts Clamp Tie 15.0L #10 (M5) Screw | 0 |
|
Buy Now | |
|
Master Electronics | Pan-Ty® locking clamp tie, standard cross section, 10 (M5) screw, 15.0" (381mm) length, heat stabilized nylon 6.6, black. RoHS: Compliant |
865 In Stock |
|
$0.6700 / $0.8520 | Buy Now |