There are no models available for this part yet.
Overview of PLCC-52P-T-SMT-P by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
EN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186XL, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for PLCC-52P-T-SMT-P by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 63 |
|
$0.8610 / $2.2960 | Buy Now |
CAD Models for PLCC-52P-T-SMT-P by Amphenol FCi
Part Data Attributes for PLCC-52P-T-SMT-P by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
1 inch
|
Body Depth
|
0.175 inch
|
Body Length
|
1 inch
|
Contact Configuration
|
13X13
|
Contact Finish Termination
|
TIN (150) OVER NICKEL
|
Contact Style
|
BELLOWED TYPE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC52
|
Housing Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
52
|