Part Details for PLD-16-1400A by Mean Well
Overview of PLD-16-1400A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PLD-16-1400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLD-16-1400A-ND
|
DigiKey | LED DRIVER CC AC/DC 8-12V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$14.7380 / $16.9700 | Buy Now |
DISTI #
PLD-16-1400A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-16-1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.5600 | Buy Now |
DISTI #
709-PLD16-1400A
|
Mouser Electronics | LED Power Supplies 8-12Vout 1400mA 16.8W 90-135Vin CC RoHS: Compliant | 0 |
|
$14.7300 / $16.9700 | Order Now |
DISTI #
70231586
|
RS | Power Supply, AC-DC,12V,1.4A,90-135V In, Enclosed, Pnl Mnt, LED Driver, PLD-16 Series | MEAN WELL PLD-16-1400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 / $16.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 16.8W - Dim: 12 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
6 In Stock |
|
$13.4000 / $15.2000 | Buy Now |
DISTI #
PLD-16-1400A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-16-1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.5600 | Buy Now |
DISTI #
PLD-16-1400A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-16-1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.5600 | Buy Now |
DISTI #
000000000003907734
|
Sager | LED Power Supplies 8-12Vout 1400mA 16.8W 90-135Vin CC Min Qty: 1 | 0 |
|
$13.4400 / $15.2000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 16.8W - Dim: 12 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
6 In Stock |
|
$13.4000 / $15.2000 | Buy Now |
Part Details for PLD-16-1400A
PLD-16-1400A CAD Models
PLD-16-1400A Part Data Attributes
|
PLD-16-1400A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLD-16-1400A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |