Part Details for PLD-40-700B by Mean Well
Overview of PLD-40-700B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-40-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2776
|
Newark | Led Driver/Psu, Constant Current, 39.9W Rohs Compliant: Yes |Mean Well PLD-40-700B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$28.2700 / $29.0300 | Buy Now |
DISTI #
1866-5397-ND
|
DigiKey | LED DRVR CC AC/DC 34-57V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9084 / $20.6700 | Buy Now |
DISTI #
PLD-40-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-40-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.0400 | Buy Now |
DISTI #
709-PLD40-700B
|
Mouser Electronics | LED Power Supplies 39.9W 34-57V 700mA CC LED PS RoHS: Compliant | 0 |
|
$17.9000 / $20.6700 | Order Now |
DISTI #
70388088
|
RS | Power Supply, Enclosed, 40W Class 2 PFC, In 180-295Vac +34-57V700mA | MEAN WELL PLD-40-700B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 39.9W - Fixed:57 Vdc @ 700mA - Dim: No RoHS: Compliant |
3 In Stock |
|
$16.6000 / $18.8000 | Buy Now |
DISTI #
PLD-40-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-40-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.0400 | Buy Now |
DISTI #
PLD-40-700B
|
TME | Power supply: switched-mode, LED, 39.9W, 34÷57VDC, 700mA, IP30 Min Qty: 1 | 0 |
|
$16.6000 / $18.8000 | RFQ |
DISTI #
PLD-40-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-40-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.0400 | Buy Now |
Part Details for PLD-40-700B
PLD-40-700B CAD Models
PLD-40-700B Part Data Attributes
|
PLD-40-700B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLD-40-700B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |