There are no models available for this part yet.
Overview of PLD-60-2000B by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMPAL20L10APC | Rochester Electronics LLC | PLD | |
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for PLD-60-2000B by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-5401-ND
|
DigiKey | LED DRIVER CC AC/DC 18-30V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$19.0196 / $22.1300 | Buy Now | |
DISTI #
PLD-60-2000B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-60-2000B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.6000 / $21.1000 | Buy Now | |
DISTI #
709-PLD60-2000B
|
Mouser Electronics | LED Power Supplies 60W 18-30V 2000mA CC LED PS RoHS: Compliant | 0 |
|
$19.8800 / $22.8400 | Order Now | |
DISTI #
70388092
|
RS | Power Supply, Enclosed, 60W Class 2 PFC, In 180-295Vac +18-30V2000mA | MEAN WELL PLD-60-2000B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0300 / $23.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.3700 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 60W - Fixed: 30 Vdc @ 2,000mA - Dim: No RoHS: Compliant | 0 |
|
$18.6000 / $21.1000 | Buy Now | ||
DISTI #
000000000005242157
|
Sager | LED Power Supplies 60W 18-30V 2000mA CC LED PS Min Qty: 1 | 0 |
|
$18.6000 / $21.1000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr - 60W - Fixed: 30 Vdc @ 2,000mA - Dim: No RoHS: Compliant | 0 |
|
$18.6000 / $21.1000 | Buy Now |
CAD Models for PLD-60-2000B by Mean Well
Part Data Attributes for PLD-60-2000B by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|