Part Details for PLD-60-2400B by Mean Well
Overview of PLD-60-2400B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD-60-2400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLD-60-2400B-ND
|
DigiKey | LED DRIVER CC AC/DC 15-25V 2.4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.8808 / $22.8400 | Buy Now |
DISTI #
PLD-60-2400B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLD-60-2400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.6000 / $21.1000 | Buy Now |
DISTI #
709-PLD60-2400B
|
Mouser Electronics | LED Power Supplies 60W 15-25V 2400mA CC LED PS RoHS: Compliant | 4 |
|
$19.8800 / $23.3000 | Buy Now |
DISTI #
70388093
|
RS | Power Supply, Enclosed, 60W Class 2 PFC, In 180-295Vac +15-25V2400mA | MEAN WELL PLD-60-2400B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8100 / $22.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 60W - Fixed: 25 Vdc @ 2,400mA - Dim: No RoHS: Compliant |
7 In Stock |
|
$18.6000 / $21.1000 | Buy Now |
DISTI #
51746396
|
Verical | AC/DC LED Power Supply 60W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1804 | Americas - 6 |
|
$24.1800 / $27.4300 | Buy Now |
DISTI #
PLD-60-2400B
|
TME | Power supply: switched-mode, LED, 60W, 15÷25VDC, 2400mA, IP30, 85% Min Qty: 1 | 0 |
|
$18.6000 / $21.1000 | RFQ |
DISTI #
000000000005242158
|
Sager | LED Power Supplies 60W 15-25V 2400mA CC LED PS Min Qty: 1 | 0 |
|
$18.6500 / $21.0900 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 60W - Fixed: 25 Vdc @ 2,400mA - Dim: No RoHS: Compliant |
7 In Stock |
|
$18.6000 / $21.1000 | Buy Now |
Part Details for PLD-60-2400B
PLD-60-2400B CAD Models
PLD-60-2400B Part Data Attributes
|
PLD-60-2400B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLD-60-2400B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |