Part Details for PLD1000-DFTA24-24 by FSP-Powerland Technology Inc
Overview of PLD1000-DFTA24-24 by FSP-Powerland Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD1000-DFTA24-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4953-PLD1000-DFTA24-24TB-ND
|
DigiKey | DC/DC CONVERTER 24V 1000W Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$466.8000 / $560.2000 | Buy Now |