There are no models available for this part yet.
Overview of PLD250-DQTA24-12 by FSP-Powerland Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PLD250-DQTA24-12 by FSP-Powerland Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4953-PLD250-DQTA24-12TB-ND
|
DigiKey | DC/DC CONVERTER 12V 250W Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$167.0000 / $200.4000 | Buy Now |