Part Details for PLD320-WDDA by Green Watt Power
Overview of PLD320-WDDA by Green Watt Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD320-WDDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4953-PLD320-WDDA-ND
|
DigiKey | DC/DC CONVERTER 24V 320W Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$79.6000 / $103.1300 | Buy Now |