Part Details for PLD610-15JC by Cypress Semiconductor
Overview of PLD610-15JC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD610-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for PLD610-15JC
PLD610-15JC CAD Models
PLD610-15JC Part Data Attributes
|
PLD610-15JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PLD610-15JC
Cypress Semiconductor
OT PLD, 15ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 I/O MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 52.6 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for PLD610-15JC
This table gives cross-reference parts and alternative options found for PLD610-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLD610-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP610LC-15 | OT PLD, 17ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PLD610-15JC vs EP610LC-15 |
EP610JC-30 | UV PLD, 32ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Altera Corporation | PLD610-15JC vs EP610JC-30 |
EP610ILC28-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PLD610-15JC vs EP610ILC28-10 |
EP600LI | OT PLD, 55ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PLD610-15JC vs EP600LI |
PALCE610H-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PLD610-15JC vs PALCE610H-25JC |
EP630-15CFN | OT PLD, 17ns, PQCC28 | Texas Instruments | PLD610-15JC vs EP630-15CFN |
EP600JM883B | UV PLD, 55ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | PLD610-15JC vs EP600JM883B |
N5C060-55 | OT PLD, 55ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | PLD610-15JC vs N5C060-55 |
EP600JMB | UV PLD, 55ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | PLD610-15JC vs EP600JMB |
EP610ILC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | PLD610-15JC vs EP610ILC-25 |