There are no models available for this part yet.
Overview of PLDC20RA10-15JC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLDC20RA10-15JC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 2 |
|
$10.0000 / $15.0000 | Buy Now |
CAD Models for PLDC20RA10-15JC by Cypress Semiconductor
Part Data Attributes for PLDC20RA10-15JC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
45.5 MHz
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
10
|
Number of I/O Lines
|
10
|
Number of Inputs
|
20
|
Number of Outputs
|
10
|
Number of Product Terms
|
80
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
10 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for PLDC20RA10-15JC
This table gives cross-reference parts and alternative options found for PLDC20RA10-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLDC20RA10-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG7C323B-A15JCR | OT PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PLDC20RA10-15JC vs CG7C323B-A15JCR |
PLDC20G10B-15JCR | OT PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PLDC20RA10-15JC vs PLDC20G10B-15JCR |
CG7C324-A15JCR | OT PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PLDC20RA10-15JC vs CG7C324-A15JCR |