-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.192 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13606-5-ND
|
DigiKey | IC PLL MULTI-CLK GEN 20SSOP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6567 | Buy Now |
DISTI #
595-PLL1706DBQ
|
Mouser Electronics | Clock Generators & Support Products 3.3 V Dual PLL Multi Clock Gen RoHS: Compliant | 299 |
|
$3.2900 / $5.2400 | Buy Now |
|
Rochester Electronics | PLL1706 3.3 V Dual PLL Multi-Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 805 |
|
$2.4300 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC MLT-CLK GENERATR DUAL 20-QSOP | 8776 |
|
RFQ | |
|
Chip1Cloud | 3.3-V DUAL PLL MULTICLOCK GENERATOR | 32500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLL1706DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLL1706DBQ
Texas Instruments
8.192 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MO-137AD, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 0.096 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for PLL1706DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1706DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1706DBQRG4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1706DBQ vs PLL1706DBQRG4 |
PLL1706DBQG4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1706DBQ vs PLL1706DBQG4 |
PLL1706DBQR | 8.192 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85 | Texas Instruments | PLL1706DBQ vs PLL1706DBQR |