-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8068
|
Newark | Pll Multi-Clock Gen Dual, Smd, 1707, Clock Ic Type:Clock Generator, Frequency:27.27Mhz, No. Of Outputs:6Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Clock Ic Case Style:Ssop, No. Of Pins:20Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PLL1707DBQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9700 / $6.5200 | Buy Now |
DISTI #
296-14182-5-ND
|
DigiKey | IC PLL MULTI-CLK GEN 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
801 In Stock |
|
$2.6906 / $5.3600 | Buy Now |
DISTI #
595-PLL1707DBQ
|
Mouser Electronics | Clock Generators & Support Products 3.3 V Dual PLL Multi Clock Gen RoHS: Compliant | 133 |
|
$2.6700 / $5.2100 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 36.864 MHz, VIDEO CLOCK GENERATOR, PDSO20 | 11 |
|
$2.8952 / $3.9480 | Buy Now |
|
Rochester Electronics | PLL1707 3.3 V Dual PLL Multi-Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$2.4800 / $2.9200 | Buy Now |
|
Ameya Holding Limited | PLL1707DBQ 双 PLL 时钟合成器, 20针 SSOP封装 | 23424 |
|
RFQ | |
DISTI #
3118378
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2253 / $6.2748 | Buy Now |
DISTI #
3118378
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2446 / $6.2556 | Buy Now |
|
Win Source Electronics | 3.3-V DUAL PLL MULTICLOCK GENERATOR | 37050 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLL1707DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLL1707DBQ
Texas Instruments
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 36.684 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27.27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for PLL1707DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1707DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1707DBQG4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707DBQ vs PLL1707DBQG4 |
PLL1707DBQRE4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707DBQ vs PLL1707DBQRE4 |
PLL1707DBQRG4 | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | Texas Instruments | PLL1707DBQ vs PLL1707DBQRG4 |