There are no models available for this part yet.
Overview of PLL4 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PLL4 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLL4-ND
|
DigiKey | LENSPILOT LIGHT 30 MM RED Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9000 | Buy Now | |
DISTI #
845-PLL4
|
Mouser Electronics | Switch Hardware Lens, Pilot Light, 30 mm, | 0 |
|
$1.5200 / $2.0000 | Order Now | |
DISTI #
70895748
|
RS | Lens, Pilot Light, 30mm | Altech Corp PLL4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $2.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now | ||
DISTI #
10112930
|
TestEquity LLC | Altech PLL4 Lense for Pilot Light, Red | 0 |
|
$1.9100 | Buy Now |