Part Details for PLM-12-1050 by Mean Well
Overview of PLM-12-1050 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for PLM-12-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3810-ND
|
DigiKey | LED DRIVER CC AC/DC 7-12V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box |
58 In Stock |
|
$12.3348 / $14.3500 | Buy Now |
DISTI #
PLM-12-1050
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLM-12-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
709-PLM12-1050
|
Mouser Electronics | LED Power Supplies 12.6W 7-12V 1.05A 110-295Vin CC LED PS RoHS: Compliant | 0 |
|
$12.1200 / $13.1600 | Order Now |
DISTI #
70388096
|
RS | Power Supply, AC-DC,12V,1.05A,110-295V In, Enclosed, LED Driver,13W, PLM-12 Series | MEAN WELL PLM-12-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6200 / $14.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 12.6W - Fixed:12 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
49 In Stock 66 Factory Stock |
|
$11.1000 / $12.5000 | Buy Now |
DISTI #
51745931
|
Verical | AC/DC LED Power Supply 12.6W Single 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1803 | Americas - 49 |
|
$13.1424 / $15.1515 | Buy Now |
DISTI #
77357794
|
Verical | AC/DC LED Power Supply 12.6W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$16.2680 | Buy Now |
DISTI #
PLM-12-1050
|
TME | Power supply: switching, LED, 12.6W, 7÷12VDC, 1050mA, 110÷295VAC Min Qty: 1 | 7 |
|
$11.7000 / $12.5000 | Buy Now |
DISTI #
000000000004974998
|
Sager | LED Power Supplies 12.6W 7-12V 1.05A 110-295Vin CC LED PS Min Qty: 1 | 0 |
|
$11.1000 / $12.5000 | Buy Now |
Part Details for PLM-12-1050
PLM-12-1050 CAD Models
PLM-12-1050 Part Data Attributes
|
PLM-12-1050
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLM-12-1050
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |