Part Details for PLM-12E-500 by Mean Well
Overview of PLM-12E-500 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM-12E-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3816-ND
|
DigiKey | LED DRVR CC AC/DC 15-24V 500MA Min Qty: 1 Lead time: 20 Weeks Container: Box |
14 In Stock |
|
$15.8800 | Buy Now |
DISTI #
PLM-12E-500
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLM-12E-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 12W - Fixed: 80 Vdc @ 500mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$11.5800 / $13.5100 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 12W - Fixed: 80 Vdc @ 500mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$11.5800 / $13.5100 | Buy Now |
Part Details for PLM-12E-500
PLM-12E-500 CAD Models
PLM-12E-500 Part Data Attributes
|
PLM-12E-500
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLM-12E-500
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |