Part Details for PLM-25E-700 by Mean Well
Overview of PLM-25E-700 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM-25E-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLM-25E-700
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLM-25E-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:42 Vdc @ 700mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$11.8200 / $13.7800 | Buy Now |
DISTI #
PLM-25E-700
|
TME | Power supply: switched-mode, LED, 25.2W, 21÷36VDC, 700mA, IP30 Min Qty: 1 | 10 |
|
$10.8800 / $16.5500 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 25.2W - Fixed:42 Vdc @ 700mA - Dim: No RoHS: Compliant |
20 In Stock |
|
$11.8200 / $13.7800 | Buy Now |
Part Details for PLM-25E-700
PLM-25E-700 CAD Models
PLM-25E-700 Part Data Attributes
|
PLM-25E-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLM-25E-700
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |