Part Details for PLM1M-C0 by Panduit Corp
Overview of PLM1M-C0 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLM1M-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406618
|
RS | Pan-Ty marker tie, wrap, 3.9"L, .26 x .95 write-on area, weather res. black | Panduit PLM1M-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 800 |
|
$0.4030 / $0.4280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3050 | Buy Now |
|
Onlinecomponents.com | Cable Ties Marker with Metal Barb Nylon 6/6 Black 19mm 80N RoHS: Compliant |
300 In Stock |
|
$0.4175 / $0.6433 | Buy Now |
DISTI #
65013307
|
Verical | Cable Ties, Marker and Flag Nylon 6/6 Black 19mm 80N RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$0.7012 / $0.8935 | Buy Now |
DISTI #
000000000000629500
|
Sager | Wire Labels & Markers Marker Tie Wrap 3.9L (99mm) Mini | 0 |
|
Buy Now | |
|
Master Electronics | Cable Ties Marker with Metal Barb Nylon 6/6 Black 19mm 80N RoHS: Compliant |
300 In Stock |
|
$0.4175 / $0.6433 | Buy Now |
Part Details for PLM1M-C0
PLM1M-C0 CAD Models
PLM1M-C0 Part Data Attributes
|
PLM1M-C0
Panduit Corp
Buy Now
|
Compare Parts:
PLM1M-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |